Part Details for AM29LV160DB120EI by AMD
Overview of AM29LV160DB120EI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV160DB120EI
AM29LV160DB120EI CAD Models
AM29LV160DB120EI Part Data Attributes:
|
AM29LV160DB120EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DB120EI
AMD
Flash, 1MX16, 120ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MIN 1000K WRITE CYCLES; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160DB120EI
This table gives cross-reference parts and alternative options found for AM29LV160DB120EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DB120EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160DB120FF | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV160DB120EI vs AM29LV160DB120FF |
AM29LV160DT-120FC | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV160DB120EI vs AM29LV160DT-120FC |
AM29LV160DT-120FD | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV160DB120EI vs AM29LV160DT-120FD |
AM29DL162CB120EFN | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | Spansion | AM29LV160DB120EI vs AM29DL162CB120EFN |
AM29LV160MT-120EI | 1MX16 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | AMD | AM29LV160DB120EI vs AM29LV160MT-120EI |
AM29LV160BB-120EI | 1MX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV160DB120EI vs AM29LV160BB-120EI |
AM29LV160BB-120EE | 1MX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV160DB120EI vs AM29LV160BB-120EE |
MBM29DL161TD12PFTR | 1MX16 FLASH 3V PROM, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | AM29LV160DB120EI vs MBM29DL161TD12PFTR |
AM29LV160MB-120EI | 1MX16 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | AMD | AM29LV160DB120EI vs AM29LV160MB-120EI |
MBM29DL164TD12PFTN | 1MX16 FLASH 3V PROM, 120ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | AM29LV160DB120EI vs MBM29DL164TD12PFTN |