Part Details for AM29LV128MH94RFI by AMD
Overview of AM29LV128MH94RFI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV128MH94RFI
AM29LV128MH94RFI CAD Models
AM29LV128MH94RFI Part Data Attributes
|
AM29LV128MH94RFI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV128MH94RFI
AMD
Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142B, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | REVERSE, MO-142B, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29LV128MH94RFI
This table gives cross-reference parts and alternative options found for AM29LV128MH94RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128MH94RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV128MH93REI | Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 | AMD | AM29LV128MH94RFI vs AM29LV128MH93REI |
AM29LV128ML93REI | Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 | AMD | AM29LV128MH94RFI vs AM29LV128ML93REI |
AM29LV128ML94RFI | Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AMD | AM29LV128MH94RFI vs AM29LV128ML94RFI |
AM29LV128ML98REI | Flash, 8MX16, 90ns, PDSO56, TSOP-56 | AMD | AM29LV128MH94RFI vs AM29LV128ML98REI |
M29W128GH90N6E | 8MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | STMicroelectronics | AM29LV128MH94RFI vs M29W128GH90N6E |
AM29LV128MH94REI | Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 | AMD | AM29LV128MH94RFI vs AM29LV128MH94REI |
AM29LV128MH98RFI | Flash, 8MX16, 90ns, PDSO56, REVERSE, TSOP-56 | AMD | AM29LV128MH94RFI vs AM29LV128MH98RFI |
AM29LV128ML94REI | Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 | AMD | AM29LV128MH94RFI vs AM29LV128ML94REI |
AM29LV128ML90REI | Flash, 8MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | AMD | AM29LV128MH94RFI vs AM29LV128ML90REI |
MX29LV128MBTC-90Q | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 | Macronix International Co Ltd | AM29LV128MH94RFI vs MX29LV128MBTC-90Q |