Memory
AM29LV104B-120ED
Spansion
Description: Flash, 512KX8, 120ns, PDSO32, TSOP-32

Overview of AM29LV104B-120ED by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV104B-120ED by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV104B-120ED by Spansion

AM29LV104B-120ED
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
SOP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. AM29LV104B-120ED
    Spansion
    Flash, 512KX8, 120ns, PDSO32, TSOP-32
    VS

Alternate Parts for AM29LV104B-120ED

This table gives cross-reference parts and alternative options found for AM29LV104B-120ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV104B-120ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV104B-120EE Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120EE
AM29LV104B-120EC Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120EC
AM29LV104B-120FI Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD AM29LV104B-120ED vs AM29LV104B-120FI
AM29LV104B-120FC Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD AM29LV104B-120ED vs AM29LV104B-120FC
AM29LV104B-120EC Flash, 512KX8, 120ns, PDSO32, TSOP-32 AMD AM29LV104B-120ED vs AM29LV104B-120EC
AM29LV104B-120FD Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120FD
AM29LV104B-120FK Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120FK
AM29LV104B-120FF Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120FF
AM29LV104B-120EI Flash, 512KX8, 120ns, PDSO32, TSOP-32 AMD AM29LV104B-120ED vs AM29LV104B-120EI
AM29LV104B-120FC Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120FC
Part Number Description Manufacturer Compare
AM29LV104B-120EK Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120EK
AM29LV104B-120EC Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120EC
AM29LV104B-120FD Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120FD
AM29LV104B-120FK Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120FK
AM29LV104B-120EI Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120EI
AM29LV104B-120FF Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120FF
AM29LV104B-120EE Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion AM29LV104B-120ED vs AM29LV104B-120EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV104B-120ED by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV104B-120ED by Spansion

  • Please alert me when AM29LV104B-120ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV104B-120ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV104B-120ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV104B-120ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV104B-120ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV104B-120ED by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: