Part Details for AM29LV102BB-120JC by AMD
Results Overview of AM29LV102BB-120JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29LV102BB-120JC Information
AM29LV102BB-120JC by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29LV102BB-120JC
AM29LV102BB-120JC CAD Models
AM29LV102BB-120JC Part Data Attributes
|
AM29LV102BB-120JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV102BB-120JC
AMD
Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM29LV102BB-120JC
This table gives cross-reference parts and alternative options found for AM29LV102BB-120JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV102BB-120JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST49LF020A-33-4C-NHE | Silicon Storage Technology | Check for Price | Flash, 256KX8, 120ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | AM29LV102BB-120JC vs SST49LF020A-33-4C-NHE |
AM29LV020B-120JI | AMD | Check for Price | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM29LV102BB-120JC vs AM29LV020B-120JI |
AM29LV020B-120JC | AMD | Check for Price | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM29LV102BB-120JC vs AM29LV020B-120JC |
AM29LV102BB-120JE | AMD | Check for Price | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM29LV102BB-120JC vs AM29LV102BB-120JE |
AM29LV020B-120JE | AMD | Check for Price | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AM29LV102BB-120JC vs AM29LV020B-120JE |