Part Details for AM29LV081B-80FC by Spansion
Overview of AM29LV081B-80FC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV081B-80FC
AM29LV081B-80FC CAD Models
AM29LV081B-80FC Part Data Attributes:
|
AM29LV081B-80FC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV081B-80FC
Spansion
Flash, 1MX8, 80ns, PDSO40, REVERSE, TSOP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV081B-80FC
This table gives cross-reference parts and alternative options found for AM29LV081B-80FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV081B-80FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV081B-80FF | Flash, 1MX8, 80ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV081B-80FC vs AM29LV081B-80FF |
AM29LV081B-80FE | Flash, 1MX8, 80ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV081B-80FC vs AM29LV081B-80FE |
AM29LV081B-80FD | Flash, 1MX8, 80ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV081B-80FC vs AM29LV081B-80FD |
AM29LV081B-80FK | Flash, 1MX8, 80ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV081B-80FC vs AM29LV081B-80FK |