Part Details for AM29LV081-120FE by Spansion
Overview of AM29LV081-120FE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV081-120FE
AM29LV081-120FE CAD Models
AM29LV081-120FE Part Data Attributes
|
AM29LV081-120FE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV081-120FE
Spansion
Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for AM29LV081-120FE
This table gives cross-reference parts and alternative options found for AM29LV081-120FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV081-120FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV081-120FI | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV081-120FE vs AM29LV081-120FI |
AM29LV081-120FC | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV081-120FE vs AM29LV081-120FC |
AM29LV081-120FC | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV081-120FE vs AM29LV081-120FC |
AM29LV081-120FI | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV081-120FE vs AM29LV081-120FI |