Part Details for AM29LV065DU101REI by AMD
Overview of AM29LV065DU101REI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV065DU101REI
AM29LV065DU101REI CAD Models
AM29LV065DU101REI Part Data Attributes
|
AM29LV065DU101REI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV065DU101REI
AMD
Flash, 8MX8, 100ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV065DU101REI
This table gives cross-reference parts and alternative options found for AM29LV065DU101REI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV065DU101REI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV065GU103RFI | Flash, 8MX8, 100ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV065DU101REI vs AM29LV065GU103RFI |
AM29LV065DU101REIB | Flash, 8MX8, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV065DU101REI vs AM29LV065DU101REIB |
S29GL064M10TFIR00 | Flash, 8MX8, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AM29LV065DU101REI vs S29GL064M10TFIR00 |
AM29LV065GU103RFE | Flash, 8MX8, 100ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV065DU101REI vs AM29LV065GU103RFE |
AM29LV065MU102FI | Flash, 8MX8, 100ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV065DU101REI vs AM29LV065MU102FI |
AM29LV065MU101EI | Flash, 8MX8, 100ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV065DU101REI vs AM29LV065MU101EI |
S29GL064M10TAIR00 | Flash, 8MX8, 100ns, PDSO48, MO-142EC, TSOP-48 | Spansion | AM29LV065DU101REI vs S29GL064M10TAIR00 |
AM29LV065DU101REIN | Flash, 8MX8, 100ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV065DU101REI vs AM29LV065DU101REIN |
AM29LV065MU101RFI | Flash, 8MX8, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV065DU101REI vs AM29LV065MU101RFI |
AM29LV065MU101REI | Flash, 8MX8, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV065DU101REI vs AM29LV065MU101REI |