Part Details for AM29LV017D-120WCI by AMD
Overview of AM29LV017D-120WCI by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV017D-120WCI
AM29LV017D-120WCI CAD Models
AM29LV017D-120WCI Part Data Attributes
|
AM29LV017D-120WCI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV017D-120WCI
AMD
Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29LV017D-120WCI
This table gives cross-reference parts and alternative options found for AM29LV017D-120WCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV017D-120WCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL164CB120WCIN | Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017D-120WCI vs AM29DL164CB120WCIN |
AM29DL163CB-120WCI | 2MX8 FLASH 3V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017D-120WCI vs AM29DL163CB-120WCI |
AM29LV160BB120VAI | Flash, 2MX8, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV017D-120WCI vs AM29LV160BB120VAI |
AM29DL162CB120WCEN | Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017D-120WCI vs AM29DL162CB120WCEN |
AM29DL162CT120WCIN | Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017D-120WCI vs AM29DL162CT120WCIN |
AM29DL164CT120WCIN | Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017D-120WCI vs AM29DL164CT120WCIN |
AM29LV160BB120WEE | Flash, 2MX8, 120ns, PBGA48 | Spansion | AM29LV017D-120WCI vs AM29LV160BB120WEE |
AM29DL162CB120WCIN | Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017D-120WCI vs AM29DL162CB120WCIN |
AM29LV160BB120WEE | Flash, 2MX8, 120ns, PBGA48 | AMD | AM29LV017D-120WCI vs AM29LV160BB120WEE |
AM29LV160BB120VAC | Flash, 2MX8, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV017D-120WCI vs AM29LV160BB120VAC |