Part Details for AM29LV017B-120FEB by AMD
Overview of AM29LV017B-120FEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV017B-120FEB
AM29LV017B-120FEB CAD Models
AM29LV017B-120FEB Part Data Attributes
|
AM29LV017B-120FEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV017B-120FEB
AMD
Flash, 2MX8, 120ns, PDSO40, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | TSOP1-R, TSSOP40,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV017B-120FEB
This table gives cross-reference parts and alternative options found for AM29LV017B-120FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV017B-120FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C256A-120JC | OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | AM29LV017B-120FEB vs CY27C256A-120JC |
HY27UF084G2-TPIP | Flash, 512MX8, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | AM29LV017B-120FEB vs HY27UF084G2-TPIP |
28LV64A-T-20/SO | 8K X 8 EEPROM 3V, 200 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | AM29LV017B-120FEB vs 28LV64A-T-20/SO |
M27C405-150B1 | 512KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29LV017B-120FEB vs M27C405-150B1 |
AM28F010-70EI | Flash, 128KX8, 70ns, PDSO32, TSOP-32 | Rochester Electronics LLC | AM29LV017B-120FEB vs AM28F010-70EI |
28C010TRPGI-175 | Memory IC, | Data Device Corporation | AM29LV017B-120FEB vs 28C010TRPGI-175 |
M27V512-120B6 | 64KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | AM29LV017B-120FEB vs M27V512-120B6 |
AM28F010-200LI | Flash, 128KX8, 200ns, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | AM29LV017B-120FEB vs AM28F010-200LI |
H1264C-55Y[REG][SLOW][PWRDOWN] | MASK ROM, 8KX8, CMOS, CDIP28 | Hughes Aircraft | AM29LV017B-120FEB vs H1264C-55Y[REG][SLOW][PWRDOWN] |
AM28F010-200C3LIB | Flash | Rochester Electronics LLC | AM29LV017B-120FEB vs AM28F010-200C3LIB |