Part Details for AM29LV010B-90FC by AMD
Overview of AM29LV010B-90FC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV010B-90FC
AM29LV010B-90FC CAD Models
AM29LV010B-90FC Part Data Attributes:
|
AM29LV010B-90FC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV010B-90FC
AMD
Flash, 128KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29LV010B-90FC
This table gives cross-reference parts and alternative options found for AM29LV010B-90FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV010B-90FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV010B-90EI | Flash, 128KX8, 90ns, PDSO32, MO-142BD, TSOP-32 | AMD | AM29LV010B-90FC vs AM29LV010B-90EI |
AM29LV010B-90EIB | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29LV010B-90FC vs AM29LV010B-90EIB |
AM29LV010B-90FIB | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29LV010B-90FC vs AM29LV010B-90FIB |
AM29LV001BB-90FE | Flash, 128KX8, 90ns, PDSO32, REVERSE, MO-142B, TSOP-32 | AMD | AM29LV010B-90FC vs AM29LV001BB-90FE |
AM29LV010B-90EEB | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29LV010B-90FC vs AM29LV010B-90EEB |
AM29LV010B-90EC | Flash, 128KX8, 90ns, PDSO32, MO-142BD, TSOP-32 | Spansion | AM29LV010B-90FC vs AM29LV010B-90EC |
AM29LV010B-90ECB | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | Spansion | AM29LV010B-90FC vs AM29LV010B-90ECB |
AM29LV001BB-90FC | Flash, 128KX8, 90ns, PDSO32, REVERSE, MO-142B, TSOP-32 | AMD | AM29LV010B-90FC vs AM29LV001BB-90FC |
AM29LV010B-90FCB | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29LV010B-90FC vs AM29LV010B-90FCB |
AM29LV010B-90EIB | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | Spansion | AM29LV010B-90FC vs AM29LV010B-90EIB |