Part Details for AM29LV004B-100EC by AMD
Overview of AM29LV004B-100EC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-100EC | Coilcraft Inc | Current Sense Transformer | |
R5F100ECDNA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100ECGNA#20 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part Details for AM29LV004B-100EC
AM29LV004B-100EC CAD Models
AM29LV004B-100EC Part Data Attributes
|
AM29LV004B-100EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV004B-100EC
AMD
Flash, 512KX8, 100ns, PDSO40, TSOP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | AUTOMATIC WRITE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV004B-100EC
This table gives cross-reference parts and alternative options found for AM29LV004B-100EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV004B-100EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV004B-100EI | Flash, 512KX8, 100ns, PDSO40, TSOP-40 | Spansion | AM29LV004B-100EC vs AM29LV004B-100EI |
AM29LV004B-100EE | Flash, 512KX8, 100ns, PDSO40, TSOP-40 | AMD | AM29LV004B-100EC vs AM29LV004B-100EE |
TMS29LF004B-100BDCDE | 512KX8 FLASH 3V PROM, 100ns, PDSO40 | Texas Instruments | AM29LV004B-100EC vs TMS29LF004B-100BDCDE |
AM29LV004B-100EEB | Flash, 512KX8, 100ns, PDSO40, TSOP-40 | Spansion | AM29LV004B-100EC vs AM29LV004B-100EEB |
AM29LV004B-100EKB | Flash, 512KX8, 100ns, PDSO40, TSOP-40 | Spansion | AM29LV004B-100EC vs AM29LV004B-100EKB |
MBM29LV004B-10PTN | Flash, 512KX8, 100ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | AM29LV004B-100EC vs MBM29LV004B-10PTN |