Part Details for AM29F200BB-55SC by AMD
Overview of AM29F200BB-55SC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AM29F200BB-55SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EEPROM,NOR FLASH,128KX16/256KX8,CMOS,SOP,44PIN,PLASTIC | 2 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for AM29F200BB-55SC
AM29F200BB-55SC CAD Models
AM29F200BB-55SC Part Data Attributes
|
AM29F200BB-55SC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F200BB-55SC
AMD
Flash, 128KX16, 55ns, PDSO44, MO-180AA, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | MINIMUM 1000K WRITE/ERASE CYCLE ;20 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29F200BB-55SC
This table gives cross-reference parts and alternative options found for AM29F200BB-55SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BB-55SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BT-55SI | Flash, 128KX16, 55ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29F200BB-55SC vs AM29F200BT-55SI |
M29F200FB5AM6E2 | Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29F200BB-55SC vs M29F200FB5AM6E2 |
M29F200FB55M3F2 | Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29F200BB-55SC vs M29F200FB55M3F2 |
M29F200BT55M3 | 128KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F200BB-55SC vs M29F200BT55M3 |
M29F200BT55M6 | 128KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F200BB-55SC vs M29F200BT55M6 |
AM29F200AB-55SI | Flash, 128KX16, 55ns, PDSO44, SOP-44 | AMD | AM29F200BB-55SC vs AM29F200AB-55SI |
MBM29F200TC-55PF | Flash, 128KX16, 55ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Limited | AM29F200BB-55SC vs MBM29F200TC-55PF |
M29F200FT55M6S2 | FLASH 5V PROM | Micron Technology Inc | AM29F200BB-55SC vs M29F200FT55M6S2 |
M29F200FB55M6F2 | Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29F200BB-55SC vs M29F200FB55M6F2 |
M29F200FT5AM6E2 | Flash, 128KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29F200BB-55SC vs M29F200FT5AM6E2 |