Part Details for AM29F160DB70EI by Sensitron Semiconductors
Overview of AM29F160DB70EI by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F160DB70EI
AM29F160DB70EI CAD Models
AM29F160DB70EI Part Data Attributes
|
AM29F160DB70EI
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AM29F160DB70EI
Sensitron Semiconductors
IC 1M X 16 FLASH 5V PROM, 70 ns, PDSO48, MO-142(B)DD, PLASTIC, TSOP -48, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TSOP1 | |
Package Description | MO-142(B)DD, PLASTIC, TSOP -48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown |
Alternate Parts for AM29F160DB70EI
This table gives cross-reference parts and alternative options found for AM29F160DB70EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F160DB70EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F160DT70EI | Sensitron Semiconductors | Check for Price | IC 1M X 16 FLASH 5V PROM, 70 ns, PDSO48, MO-142(B)DD, PLASTIC, TSOP -48, Programmable ROM | AM29F160DB70EI vs AM29F160DT70EI |
MBM29F160TE-55PFTR | FUJITSU Semiconductor Limited | Check for Price | Flash, 1MX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | AM29F160DB70EI vs MBM29F160TE-55PFTR |
AM29F160DB90EE | Sensitron Semiconductors | Check for Price | IC 1M X 16 FLASH 5V PROM, 90 ns, PDSO48, MO-142(B)DD, PLASTIC, TSOP -48, Programmable ROM | AM29F160DB70EI vs AM29F160DB90EE |
MBM29LV160T-90PFTR | FUJITSU Limited | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | AM29F160DB70EI vs MBM29LV160T-90PFTR |