Part Details for AM29F080-120FIB by AMD
Results Overview of AM29F080-120FIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F080-120FIB Information
AM29F080-120FIB by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29F080-120FIB
AM29F080-120FIB CAD Models
AM29F080-120FIB Part Data Attributes
|
AM29F080-120FIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F080-120FIB
AMD
Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29F080-120FIB
This table gives cross-reference parts and alternative options found for AM29F080-120FIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080-120FIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH28F008SCR-V12 | Sharp Corp | Check for Price | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, 1.2 MM HEIGHT, REVERSE, TSOP-40 | AM29F080-120FIB vs LH28F008SCR-V12 |
AM29F080-120FE | AMD | Check for Price | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AM29F080-120FIB vs AM29F080-120FE |
AM29F080-120FCB | AMD | Check for Price | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AM29F080-120FIB vs AM29F080-120FCB |
MBM29F080-12PTR | FUJITSU Limited | Check for Price | Flash, 1MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP-40 | AM29F080-120FIB vs MBM29F080-12PTR |
LH28F008SCHR-V12 | Sharp Corp | Check for Price | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, 1.2 MM HEIGHT, REVERSE, TSOP-40 | AM29F080-120FIB vs LH28F008SCHR-V12 |
HY29F080R-12E | SK Hynix Inc | Check for Price | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AM29F080-120FIB vs HY29F080R-12E |
HY29F080R-12I | SK Hynix Inc | Check for Price | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AM29F080-120FIB vs HY29F080R-12I |