Part Details for AM29F040B-120EE by AMD
Results Overview of AM29F040B-120EE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F040B-120EE Information
AM29F040B-120EE by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29F040B-120EE
AM29F040B-120EE CAD Models
AM29F040B-120EE Part Data Attributes
|
AM29F040B-120EE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-120EE
AMD
Flash, 512KX8, 120ns, PDSO32, MO-142BD, TSOP-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F040B-120EE
This table gives cross-reference parts and alternative options found for AM29F040B-120EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-120EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F040-120N3RTR | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | AM29F040B-120EE vs M29F040-120N3RTR |
M29F040-120XN1R | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | AM29F040B-120EE vs M29F040-120XN1R |
AM29F040-120EIB | AMD | Check for Price | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | AM29F040B-120EE vs AM29F040-120EIB |
AM29F040B-120FIB | AMD | Check for Price | Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 | AM29F040B-120EE vs AM29F040B-120FIB |
HY29F040R-12 | SK Hynix Inc | Check for Price | Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 | AM29F040B-120EE vs HY29F040R-12 |
MBM29F040A-12PFTR | FUJITSU Semiconductor Limited | Check for Price | Flash, 512KX8, 120ns, PDSO32, PLASTIC, REVERSE, TSOP-32 | AM29F040B-120EE vs MBM29F040A-12PFTR |
M29F040-120XN5TR | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AM29F040B-120EE vs M29F040-120XN5TR |
AM29F040-120FIB | AMD | Check for Price | Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 | AM29F040B-120EE vs AM29F040-120FIB |
M29F040-120XN3 | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | AM29F040B-120EE vs M29F040-120XN3 |
AM29F040B-120FCB | AMD | Check for Price | Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 | AM29F040B-120EE vs AM29F040B-120FCB |