Part Details for AM29F010B-90JC by AMD
Results Overview of AM29F010B-90JC by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F010B-90JC Information
AM29F010B-90JC by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM29F010B-90JC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 554 |
|
RFQ | ||
|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
|
Quest Components | IC,EEPROM,NOR FLASH,128KX8,CMOS,LDCC,32PIN,PLASTIC | 120 |
|
$1.7200 / $3.4400 | Buy Now |
|
|
Quest Components | IC,EEPROM,NOR FLASH,128KX8,CMOS,LDCC,32PIN,PLASTIC | 52 |
|
$3.4374 / $5.1561 | Buy Now |
|
|
Quest Components | IC,EEPROM,NOR FLASH,128KX8,CMOS,LDCC,32PIN,PLASTIC | 7 |
|
$33.2500 / $35.0000 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 62 |
|
$9.0000 / $13.8500 | Buy Now |
|
|
New Advantage Corporation | FLASH MEMORY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 145 |
|
$1.0300 | Buy Now |
|
|
Sense Electronic Company Limited | PLCC32 | 20 |
|
RFQ |
US Tariff Estimator: AM29F010B-90JC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM29F010B-90JC
AM29F010B-90JC Part Data Attributes
|
|
AM29F010B-90JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F010B-90JC
AMD
Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFJ | |
| Package Description | Qccj, Ldcc32,.5x.6 | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 90 Ns | |
| Command User Interface | Yes | |
| Data Polling | Yes | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PQCC-J32 | |
| JESD-609 Code | e0 | |
| Length | 13.97 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 8 | |
| Number of Terminals | 32 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.556 Mm | |
| Sector Size | 16k | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.04 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 11.43 Mm |
Alternate Parts for AM29F010B-90JC
This table gives cross-reference parts and alternative options found for AM29F010B-90JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-90JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS29F010-90PLI | Integrated Silicon Solution Inc | Check for Price | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-90JC vs IS29F010-90PLI |
| AM29F010A-90JE | Spansion | Check for Price | Flash, 128KX8, 90ns, PQCC32 | AM29F010B-90JC vs AM29F010A-90JE |
| M29F010IF90R | Motorola Semiconductor Products | Check for Price | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-90JC vs M29F010IF90R |
| TMS29F010-90C5FML | Texas Instruments | Check for Price | 128KX8 FLASH 5V PROM, 90ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 | AM29F010B-90JC vs TMS29F010-90C5FML |
| AM29F010-90JE | AMD | Check for Price | Flash, 128KX8, 90ns, PQCC32 | AM29F010B-90JC vs AM29F010-90JE |
| SST29EE010-90-4C-NHE | Microchip Technology Inc | Check for Price | 128K X 8 FLASH 5V PROM, 90 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | AM29F010B-90JC vs SST29EE010-90-4C-NHE |
| MFM8126JI-90E | Mosaic Semiconductor Inc | Check for Price | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | AM29F010B-90JC vs MFM8126JI-90E |
| M29F010CF90 | Motorola Mobility LLC | Check for Price | 128KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-90JC vs M29F010CF90 |
| AM29F010A-90JI | Spansion | Check for Price | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-90JC vs AM29F010A-90JI |
| M29F010CF90R | Motorola Semiconductor Products | Check for Price | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F010B-90JC vs M29F010CF90R |
AM29F010B-90JC Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM29F010B-90JC is -40°C to +85°C.
-
The write protection feature can be enabled or disabled by setting the WP# pin high or low, respectively. When WP# is high, the device is write-protected.
-
The VPP pin is used to supply the programming voltage (typically 12V) required for programming and erasing the device.
-
The AM29F010B-90JC is a 1Mb (128KB x 8) flash memory device, organized as 128K x 8 bits.
-
The typical programming time for the AM29F010B-90JC is 10-15 seconds for a full device erase and program cycle.