Part Details for AM29F010B-70JC by AMD
Overview of AM29F010B-70JC by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29F010B-70JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 434 |
|
RFQ | ||
|
Bristol Electronics | 439 |
|
RFQ | ||
|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 896 |
|
$1.2900 / $3.4400 | Buy Now |
|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 303 |
|
$1.5910 / $3.4400 | Buy Now |
|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 356 |
|
$1.5910 / $3.4400 | Buy Now |
|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 32 |
|
$2.1500 / $3.4400 | Buy Now |
|
Velocity Electronics | Our Stock | 565 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for AM29F010B-70JC
AM29F010B-70JC CAD Models
AM29F010B-70JC Part Data Attributes:
|
AM29F010B-70JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F010B-70JC
AMD
Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F010B-70JC
This table gives cross-reference parts and alternative options found for AM29F010B-70JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-70JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F010B120K6 | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM29F010B-70JC vs M29F010B120K6 |
AT49HF010-70JJ | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM29F010B-70JC vs AT49HF010-70JJ |
AM29F010A-70JC | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F010B-70JC vs AM29F010A-70JC |
AM29F010-70JE | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F010B-70JC vs AM29F010-70JE |
M29F010B120K6F | 128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AM29F010B-70JC vs M29F010B120K6F |
M29F010B90K1T | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM29F010B-70JC vs M29F010B90K1T |
M29F010B120K1 | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM29F010B-70JC vs M29F010B120K1 |
M29F010B70K3 | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM29F010B-70JC vs M29F010B70K3 |
GLS29EE010-70-4C-NHE-T | Flash, 128KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Greenliant Systems Ltd | AM29F010B-70JC vs GLS29EE010-70-4C-NHE-T |
AM29F010B-70JK | Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29F010B-70JC vs AM29F010B-70JK |