Part Details for AM29F010-120DGE1 by AMD
Results Overview of AM29F010-120DGE1 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F010-120DGE1 Information
AM29F010-120DGE1 by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29F010-120DGE1
AM29F010-120DGE1 CAD Models
AM29F010-120DGE1 Part Data Attributes
|
AM29F010-120DGE1
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F010-120DGE1
AMD
Flash, 128KX8, 120ns
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 100K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION | |
Data Retention Time-Min | 20 | |
JESD-30 Code | X-XUUC-N30 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE |
Alternate Parts for AM29F010-120DGE1
This table gives cross-reference parts and alternative options found for AM29F010-120DGE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010-120DGE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F010-120DGC1 | AMD | Check for Price | Flash, 128KX8, 120ns | AM29F010-120DGE1 vs AM29F010-120DGC1 |
AM29F010-120DPI1 | AMD | Check for Price | Flash, 128KX8, 120ns | AM29F010-120DGE1 vs AM29F010-120DPI1 |
AM29F010-120DWI1 | AMD | Check for Price | Flash, 128KX8, 120ns | AM29F010-120DGE1 vs AM29F010-120DWI1 |
AM29F010-120DTE1 | AMD | Check for Price | Flash, 128KX8, 120ns | AM29F010-120DGE1 vs AM29F010-120DTE1 |
AM29F010-120DTI1 | AMD | Check for Price | Flash, 128KX8, 120ns | AM29F010-120DGE1 vs AM29F010-120DTI1 |
AM29F010-120DWE1 | AMD | Check for Price | Flash, 128KX8, 120ns | AM29F010-120DGE1 vs AM29F010-120DWE1 |
AM29F010-120DPC1 | AMD | Check for Price | Flash, 128KX8, 120ns | AM29F010-120DGE1 vs AM29F010-120DPC1 |
AM29F010-120DPE1 | AMD | Check for Price | Flash, 128KX8, 120ns | AM29F010-120DGE1 vs AM29F010-120DPE1 |
AM29F010-120DWC1 | AMD | Check for Price | Flash, 128KX8, 120ns | AM29F010-120DGE1 vs AM29F010-120DWC1 |