Part Details for AM29F002NT-55JC by Spansion
Overview of AM29F002NT-55JC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Part Details for AM29F002NT-55JC
AM29F002NT-55JC CAD Models
AM29F002NT-55JC Part Data Attributes
|
AM29F002NT-55JC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F002NT-55JC
Spansion
Flash, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PQCC-J32 | |
Memory IC Type | FLASH | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for AM29F002NT-55JC
This table gives cross-reference parts and alternative options found for AM29F002NT-55JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002NT-55JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F002T-55JC | Flash, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F002NT-55JC vs AM29F002T-55JC |
AM29F002NT-55JC | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F002NT-55JC vs AM29F002NT-55JC |
AM29F002T-55JI | Flash, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F002NT-55JC vs AM29F002T-55JI |
AM29F002NT-55JI | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F002NT-55JC vs AM29F002NT-55JI |