Part Details for AM29F002NBT-120EC by Spansion
Overview of AM29F002NBT-120EC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F002NBT-120EC
AM29F002NBT-120EC CAD Models
AM29F002NBT-120EC Part Data Attributes
|
AM29F002NBT-120EC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F002NBT-120EC
Spansion
Flash, 256KX8, 120ns, PDSO32, MO-142BD, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142BD, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F002NBT-120EC
This table gives cross-reference parts and alternative options found for AM29F002NBT-120EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002NBT-120EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F002T-120XN6TR | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | AM29F002NBT-120EC vs M29F002T-120XN6TR |
M29F002T-120XN6 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | AM29F002NBT-120EC vs M29F002T-120XN6 |
AT49F002T-12TC | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | AM29F002NBT-120EC vs AT49F002T-12TC |
M29F002NT-120XN1TR | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | AM29F002NBT-120EC vs M29F002NT-120XN1TR |
M29F002T-120N1TR | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | AM29F002NBT-120EC vs M29F002T-120N1TR |
HY29F002TT-12E | Flash, 256KX8, 120ns, PDSO32, TSOP-32 | SK Hynix Inc | AM29F002NBT-120EC vs HY29F002TT-12E |
W49F002UT12N | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Winbond Electronics Corp | AM29F002NBT-120EC vs W49F002UT12N |
AT49F002T-12TI | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | AM29F002NBT-120EC vs AT49F002T-12TI |
MX29F002TTC-12 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, MO-142, PLASTIC, TSOP1-32 | Macronix International Co Ltd | AM29F002NBT-120EC vs MX29F002TTC-12 |
A290021TV-120 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP1-32 | AMIC Technology | AM29F002NBT-120EC vs A290021TV-120 |