Part Details for AM29F002BT-90JC by AMD
Results Overview of AM29F002BT-90JC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F002BT-90JC Information
AM29F002BT-90JC by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C90JC | Rochester Electronics LLC | AM79C90 - CMOS Local Area Network Controller for Ethernet (C-LANCE) | |
AM79C90JC-G | Rochester Electronics LLC | AM79C90 - CMOS Local Area Network Controller for Ethernet (C-LANCE) |
Price & Stock for AM29F002BT-90JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EEPROM,NOR FLASH,256KX8,CMOS,LDCC,32PIN,PLASTIC | 141 |
|
$1.9600 / $3.9200 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,256KX8,CMOS,LDCC,32PIN,PLASTIC | 44 |
|
$2.1560 / $3.9200 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,256KX8,CMOS,LDCC,32PIN,PLASTIC | 28 |
|
$1.9600 / $2.4500 | Buy Now |
|
New Advantage Corporation | 256KX8 FLASH 5V PROM, 90ns, PQCC32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 125 |
|
$5.0000 | Buy Now |
Part Details for AM29F002BT-90JC
AM29F002BT-90JC CAD Models
AM29F002BT-90JC Part Data Attributes
|
AM29F002BT-90JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F002BT-90JC
AMD
Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F002BT-90JC
This table gives cross-reference parts and alternative options found for AM29F002BT-90JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002BT-90JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F002NT-90XK1 | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F002BT-90JC vs M29F002NT-90XK1 |
AT49F002T-90JC | Atmel Corporation | Check for Price | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | AM29F002BT-90JC vs AT49F002T-90JC |
TMS29F002RT-90BFML | Texas Instruments | Check for Price | 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F002BT-90JC vs TMS29F002RT-90BFML |
M29F002NT-90K1TR | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F002BT-90JC vs M29F002NT-90K1TR |
M29F002NT-90XK1 | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F002BT-90JC vs M29F002NT-90XK1 |
AT49F002T-90JI | Atmel Corporation | Check for Price | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | AM29F002BT-90JC vs AT49F002T-90JI |
M29F002T-90XK1TR | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F002BT-90JC vs M29F002T-90XK1TR |
HY29F002TC-90 | SK Hynix Inc | Check for Price | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F002BT-90JC vs HY29F002TC-90 |
A29002TL-90F | AMIC Technology | Check for Price | Flash, 256KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | AM29F002BT-90JC vs A29002TL-90F |
A29002TL-90 | AMIC Technology | Check for Price | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AM29F002BT-90JC vs A29002TL-90 |