There are no models available for this part yet.
Overview of AM29F002BT-120JC by Spansion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM29F002BT-120JC by Spansion
Part Data Attributes for AM29F002BT-120JC by Spansion
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SPANSION INC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, MO-052AE, LCC-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
120 ns
|
Additional Feature
|
TOP BOOT BLOCK
|
Boot Block
|
TOP
|
Command User Interface
|
YES
|
Data Polling
|
YES
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PQCC-J32
|
JESD-609 Code
|
e0
|
Length
|
13.97 mm
|
Memory Density
|
2097152 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
1,2,1,3
|
Number of Terminals
|
32
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC32,.5X.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.556 mm
|
Sector Size
|
16K,8K,32K,64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
11.43 mm
|
Alternate Parts for AM29F002BT-120JC
This table gives cross-reference parts and alternative options found for AM29F002BT-120JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002BT-120JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F002RT-12BFML | 256KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | AM29F002BT-120JC vs TMS29F002RT-12BFML |
HY29F002TC-12E | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | AM29F002BT-120JC vs HY29F002TC-12E |
M29F002NT-120XK6 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | AM29F002BT-120JC vs M29F002NT-120XK6 |
M29F002T-120K1TR | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | AM29F002BT-120JC vs M29F002T-120K1TR |
AM29F002NBT-120JK | Flash, 256KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29F002BT-120JC vs AM29F002NBT-120JK |
MX29F022NTQC-12 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Macronix International Co Ltd | AM29F002BT-120JC vs MX29F022NTQC-12 |
AT49F002T-12JC | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AM29F002BT-120JC vs AT49F002T-12JC |
M29F002NT-120XK1 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | AM29F002BT-120JC vs M29F002NT-120XK1 |
MX29F002NTQI-12 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29F002BT-120JC vs MX29F002NTQI-12 |
V29C51002TJ-120I | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | AM29F002BT-120JC vs V29C51002TJ-120I |
Related Parts for AM29F002BT-120JC
-
AM29F002BB-90ECFlash Memories
-
ADUM1286ARZOther Analog ICs
-
PALCE22V10Z-25JCProgrammable Logic Devices
-
AM26LS32ACPWLine Driver or Receivers
-
SC1200UFH-266Multifunction Peripherals
-
AH291-YL-13Motion Control Electronics
-
AM29841DCBus Driver/Transceivers
-
AFS2-02700290-06-8P-4RF/Microwave Amplifiers
-
ALZ52B24WPower/Signal Relays