Part Details for AM29DS320GT120WMIN by AMD
Overview of AM29DS320GT120WMIN by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM29DS320GT120WMIN
AM29DS320GT120WMIN CAD Models
AM29DS320GT120WMIN Part Data Attributes:
|
AM29DS320GT120WMIN
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DS320GT120WMIN
AMD
Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for AM29DS320GT120WMIN
This table gives cross-reference parts and alternative options found for AM29DS320GT120WMIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DS320GT120WMIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M59DR032EB12ZB6E | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29DS320GT120WMIN vs M59DR032EB12ZB6E |
M59DR032F120ZB1 | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, FBGA-48 | STMicroelectronics | AM29DS320GT120WMIN vs M59DR032F120ZB1 |
AM29PDS322DB12WMIB | Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29DS320GT120WMIN vs AM29PDS322DB12WMIB |
AM29DS324GT120WMI | Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29DS320GT120WMIN vs AM29DS324GT120WMI |
M59DR032C120ZB6 | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, FBGA-48 | STMicroelectronics | AM29DS320GT120WMIN vs M59DR032C120ZB6 |
M59DR032EA12ZB6F | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29DS320GT120WMIN vs M59DR032EA12ZB6F |
GT28F320C2TA120 | Flash, 2MX16, 120ns, PBGA48, CSP, MICRO, BGA-48 | Intel Corporation | AM29DS320GT120WMIN vs GT28F320C2TA120 |
AM29DS323GB120WMIN | Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29DS320GT120WMIN vs AM29DS323GB120WMIN |
M59DR032EA12ZB1T | 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29DS320GT120WMIN vs M59DR032EA12ZB1T |
AM29PDS322DT12WMIB | Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29DS320GT120WMIN vs AM29PDS322DT12WMIB |