Memory
AM29DL322DB90EIN
Description: Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29DL322DB90EIN by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29DL322DB90EIN by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL322DB90EIN by AMD

AM29DL322DB90EIN
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29DL322DB90EIN
    AMD
    Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29DL322DB90EIN

This table gives cross-reference parts and alternative options found for AM29DL322DB90EIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL322DB90EIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL322GB90EIN Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL322DB90EIN vs AM29DL322GB90EIN
AM29DL322DB90EI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL322DB90EIN vs AM29DL322DB90EI
AM29DL322GB90EIN Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL322DB90EIN vs AM29DL322GB90EIN
A29DL322UV-90U Flash, 2MX16, 90ns, PDSO48 AMIC Technology AM29DL322DB90EIN vs A29DL322UV-90U
AM29DL322CB90EI Flash, 4MX8, 90ns, PDSO48, TSOP-48 AMD AM29DL322DB90EIN vs AM29DL322CB90EI
AM29DL322DB90EIN Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL322DB90EIN vs AM29DL322DB90EIN
MBM29DL322BE90TN Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29DL322DB90EIN vs MBM29DL322BE90TN
A29DL322UV-90UF Flash, 2MX16, 90ns, PDSO48 AMIC Technology AM29DL322DB90EIN vs A29DL322UV-90UF
AM29DL322GB90EF Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion AM29DL322DB90EIN vs AM29DL322GB90EF
AM29DL322GB90EI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL322DB90EIN vs AM29DL322GB90EI
Part Number Description Manufacturer Compare
M28W320FCT85N6E 2MX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29DL322DB90EIN vs M28W320FCT85N6E
AM29DL324GB60FIN Flash, 2MX16, 60ns, PDSO48, REVERSE, TSOP-48 AMD AM29DL322DB90EIN vs AM29DL324GB60FIN
AM29DL322GB120EIN Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL322DB90EIN vs AM29DL322GB120EIN
AM29DL322DT90EIB Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL322DB90EIN vs AM29DL322DT90EIB
S29JL032H90TAI023 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL322DB90EIN vs S29JL032H90TAI023
M28W320BT100N1 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL322DB90EIN vs M28W320BT100N1
M28W320EBB10N6 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL322DB90EIN vs M28W320EBB10N6
S29JL032H70TFI022 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD AM29DL322DB90EIN vs S29JL032H70TFI022
M28W320CB100N1T 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL322DB90EIN vs M28W320CB100N1T
S29JL032H70TFI412 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD AM29DL322DB90EIN vs S29JL032H70TFI412

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL322DB90EIN by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL322DB90EIN by AMD

Select Manufacturer
Which Manufacturer of AM29DL322DB90EIN would you like to use for your alert(s)?
  • Please alert me when AM29DL322DB90EIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL322DB90EIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL322DB90EIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL322DB90EIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL322DB90EIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL322DB90EIN by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: