Part Details for AM29DL320GB90PCI by AMD
Overview of AM29DL320GB90PCI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL320GB90PCI
AM29DL320GB90PCI CAD Models
AM29DL320GB90PCI Part Data Attributes:
|
AM29DL320GB90PCI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DL320GB90PCI
AMD
Flash, 2MX16, 90ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29DL320GB90PCI
This table gives cross-reference parts and alternative options found for AM29DL320GB90PCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL320GB90PCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90FFIR32 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | AM29DL320GB90PCI vs S29GL032N90FFIR32 |
AM29DL322GT90PCI | Flash, 2MX16, 90ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29DL320GB90PCI vs AM29DL322GT90PCI |
S29GL032N90FAI010 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | AM29DL320GB90PCI vs S29GL032N90FAI010 |
S29GL032N90FAI033 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | AM29DL320GB90PCI vs S29GL032N90FAI033 |
S29GL032N90FAI040 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | AM29DL320GB90PCI vs S29GL032N90FAI040 |
S29GL032N90FAI043 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | AM29DL320GB90PCI vs S29GL032N90FAI043 |
S29GL032N90FFIR20 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | AM29DL320GB90PCI vs S29GL032N90FFIR20 |
S29GL032N90FFIR10 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | AM29DL320GB90PCI vs S29GL032N90FFIR10 |
AM29DL322GB90PCI | Flash, 2MX16, 90ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29DL320GB90PCI vs AM29DL322GB90PCI |
S29GL032N90FFIV12 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | AM29DL320GB90PCI vs S29GL032N90FFIV12 |