Part Details for AM29C985JC by AMD
Overview of AM29C985JC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AM29C985JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C985JC-ND
|
DigiKey | PARALLEL I/O PORT, 24 I/O Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1058 In Stock |
|
$15.6100 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | PARALLEL I/O PORT, 24 I/O, CMOS, PQCC68 | 14 |
|
$13.0553 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 24 I/O, CMOS, PQCC68 | 1 |
|
$24.7136 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 24 I/O, CMOS, PQCC68 | 151 |
|
$16.0680 / $20.0850 | Buy Now |
|
Rochester Electronics | AM29C985 - Parallel I/O Port, 24 I/O ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1058 |
|
$13.3900 / $15.7600 | Buy Now |
Part Details for AM29C985JC
AM29C985JC CAD Models
AM29C985JC Part Data Attributes
|
AM29C985JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C985JC
AMD
Parallel I/O Port, 24 I/O, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for AM29C985JC
This table gives cross-reference parts and alternative options found for AM29C985JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C985JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C985JC | Parallel I/O Port, 24 I/O, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | AM29C985JC vs AM29C985JC |