AM29C982/B3A
AMD
Description: Logic Circuit, CMOS, CQCC28

Overview of AM29C982/B3A by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AM29C982/B3A by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AM29C982/B3A-ND
DigiKey AM29C982 - LOGIC CIRCUIT Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1099
In Stock
  • 3 $143.2200
$143.2200 Buy Now
DISTI # AM29C982/B3A
Avnet Americas IC,BUS EXCHANGER,FCT/PCT-CMOS,LLCC,28PIN,CERAMIC - Bulk (Alt: AM29C982/B3A) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1099 Partner Stock
  • 1 $144.6000
  • 25 $134.9600
  • 25 $141.7100
  • 100 $129.4500
  • 1,000 $117.0600
$117.0600 / $144.6000 Buy Now
Rochester Electronics AM29C982 - Logic Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1099
  • 1 $144.6000
  • 25 $141.7100
  • 100 $135.9200
  • 500 $130.1400
  • 1,000 $122.9100
$122.9100 / $144.6000 Buy Now

CAD Models for AM29C982/B3A by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29C982/B3A by AMD

AM29C982/B3A
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e0
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. AM29C982/B3A
    AMD
    Logic Circuit, CMOS, CQCC28
    VS

Related Parts for AM29C982/B3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29C982/B3A by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29C982/B3A by AMD

Select Manufacturer
Which Manufacturer of AM29C982/B3A would you like to use for your alert(s)?
  • Please alert me when AM29C982/B3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29C982/B3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29C982/B3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29C982/B3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29C982/B3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29C982/B3A by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: