Part Details for AM29C861A/BLA by AMD
Overview of AM29C861A/BLA by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29C861A/BLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C861A/BLA-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24CDIP Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1370 In Stock |
|
$10.1200 | Buy Now |
DISTI #
AM29C861A/BLA
|
Avnet Americas | Bus Transceiver - Rail/Tube (Alt: AM29C861A/BLA) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1370 Partner Stock |
|
$8.2700 / $10.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 255 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 10 Bit, 24 Pin, Ceramic, DIP | 204 |
|
$9.6000 / $16.0000 | Buy Now |
|
Rochester Electronics | AM29C861 - Bus Transceiver Series, 10-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1370 |
|
$8.6800 / $10.2200 | Buy Now |
Part Details for AM29C861A/BLA
AM29C861A/BLA CAD Models
AM29C861A/BLA Part Data Attributes
|
AM29C861A/BLA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C861A/BLA
AMD
Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM29C861A/BLA
This table gives cross-reference parts and alternative options found for AM29C861A/BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C861A/BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C861DC | Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29C861A/BLA vs AM29C861DC |
AM29C861DMB | Bus Transceiver, | Rochester Electronics LLC | AM29C861A/BLA vs AM29C861DMB |
AM29C861/BLA | Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29C861A/BLA vs AM29C861/BLA |
AM29C861DM | Bus Transceiver, | Rochester Electronics LLC | AM29C861A/BLA vs AM29C861DM |
5962-8770401LA | Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | AMD | AM29C861A/BLA vs 5962-8770401LA |
AM29C861A/BLA | Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29C861A/BLA vs AM29C861A/BLA |
AM29C861PC | Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | AM29C861A/BLA vs AM29C861PC |
AM29C861DC | Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C861A/BLA vs AM29C861DC |
AM29C861APC | Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, SKINNY, SLIM, PLASTIC, DIP-24 | AMD | AM29C861A/BLA vs AM29C861APC |
AM29C861APCB | Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | AM29C861A/BLA vs AM29C861APCB |