Part Details for AM29C334-2GC by AMD
Overview of AM29C334-2GC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29C334-2GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C334-2GC-ND
|
DigiKey | MULTI-PORT SRAM, 64X8, 21NS Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1109 In Stock |
|
$250.0100 | Buy Now |
|
Rochester Electronics | AM29C334 - Multi-Port SRAM, 64X8, 21ns ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1109 |
|
$204.3300 / $240.3900 | Buy Now |
Part Details for AM29C334-2GC
AM29C334-2GC CAD Models
AM29C334-2GC Part Data Attributes
|
AM29C334-2GC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C334-2GC
AMD
Multi-Port SRAM, 64X8, 21ns, CMOS, CPGA120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | PGA, PGA120,13X13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 21 ns | |
JESD-30 Code | S-XPGA-P120 | |
JESD-609 Code | e0 | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 120 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA120,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00007 A | |
Supply Current-Max | 0.07 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for AM29C334-2GC
This table gives cross-reference parts and alternative options found for AM29C334-2GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C334-2GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C334-1/BZC | Multi-Port SRAM, 64X8, 40ns, CMOS, CPGA120 | AMD | AM29C334-2GC vs AM29C334-1/BZC |