Part Details for AM29BDD160GB54DKE by AMD
Overview of AM29BDD160GB54DKE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29BDD160GB54DKE
AM29BDD160GB54DKE CAD Models
AM29BDD160GB54DKE Part Data Attributes:
|
AM29BDD160GB54DKE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29BDD160GB54DKE
AMD
Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,30 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.35 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29BDD160GB54DKE
This table gives cross-reference parts and alternative options found for AM29BDD160GB54DKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BDD160GB54DKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD016J1JQFI122 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | AM29BDD160GB54DKE vs S29CD016J1JQFI122 |
S29CD016J1MQAI030 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | AM29BDD160GB54DKE vs S29CD016J1MQAI030 |
S29CD016J0MQAI13 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | Spansion | AM29BDD160GB54DKE vs S29CD016J0MQAI13 |
S29CD032J1JQAI01 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | Spansion | AM29BDD160GB54DKE vs S29CD032J1JQAI01 |
S29CD016J0PQAI02 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | Spansion | AM29BDD160GB54DKE vs S29CD016J0PQAI02 |
S29CD016J0JQFI10 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 | Spansion | AM29BDD160GB54DKE vs S29CD016J0JQFI10 |
S29CD016J0MQFI112 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | AM29BDD160GB54DKE vs S29CD016J0MQFI112 |
S29CD032J0PQAM02 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | Spansion | AM29BDD160GB54DKE vs S29CD032J0PQAM02 |
S29CD016J0MQFM01 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 | Spansion | AM29BDD160GB54DKE vs S29CD016J0MQFM01 |
S29CD016J0JQFI11 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 | Spansion | AM29BDD160GB54DKE vs S29CD016J0JQFI11 |