Part Details for AM29828APC by AMD
Overview of AM29828APC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29828APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29828APC-ND
|
DigiKey | IC BUFFER INVERT 5.5V 24DIP Min Qty: 123 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1022 In Stock |
|
$2.4500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP | 107 |
|
$2.0573 / $4.7475 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP | 8 |
|
$9.6000 / $14.4000 | Buy Now |
|
Rochester Electronics | AM29828 - Bus Driver, S Series, 10-Bit, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1022 |
|
$2.0100 / $2.3600 | Buy Now |
Part Details for AM29828APC
AM29828APC CAD Models
AM29828APC Part Data Attributes
|
AM29828APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29828APC
AMD
Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | S | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM29828APC
This table gives cross-reference parts and alternative options found for AM29828APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29828APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29828ADCB | S SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29828APC vs AM29828ADCB |
AM29828DMB | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29828APC vs AM29828DMB |
AM29828A/BLA | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29828APC vs AM29828A/BLA |
AM29828DM | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29828APC vs AM29828DM |
AM29828ADE | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29828APC vs AM29828ADE |
AM29828A/BLA | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29828APC vs AM29828A/BLA |
AM29828APCB | S SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29828APC vs AM29828APCB |
SN74ALS29828NT | 10-Bit Buffers/Drivers With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | AM29828APC vs SN74ALS29828NT |
AM29828ADC | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29828APC vs AM29828ADC |
AM29828PC | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29828APC vs AM29828PC |