Part Details for AM29828AJC by AMD
Overview of AM29828AJC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM29828AJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29828AJC-ND
|
DigiKey | IC BUFFER INVERT 5.5V 28PLCC Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2288 In Stock |
|
$4.9900 | Buy Now |
DISTI #
AM29828AJC
|
Avnet Americas | 10-Bit Buffer/Driver - Bulk (Alt: AM29828AJC) RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2288 Partner Stock |
|
$4.0800 / $5.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 188 |
|
$2.9848 / $7.2800 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 28 Pin, Plastic, PLCC | 150 |
|
$4.2250 / $9.7500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 28 Pin, Plastic, PLCC | 25 |
|
$4.5300 / $9.0600 | Buy Now |
|
Rochester Electronics | AM29828 - Bus Driver, S Series, 10-Bit, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2288 |
|
$4.2800 / $5.0400 | Buy Now |
Part Details for AM29828AJC
AM29828AJC CAD Models
AM29828AJC Part Data Attributes
|
AM29828AJC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29828AJC
AMD
Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | S | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for AM29828AJC
This table gives cross-reference parts and alternative options found for AM29828AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29828AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F828QC | F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PQCC28, PLASTIC, CC-28 | Texas Instruments | AM29828AJC vs 74F828QC |
74F828QC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | AM29828AJC vs 74F828QC |
74F828QC | IC F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PQCC28, PLASTIC, CC-28, Bus Driver/Transceiver | National Semiconductor Corporation | AM29828AJC vs 74F828QC |
AM29828AJC | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AM29828AJC vs AM29828AJC |