Part Details for AM29824PC by AMD
Overview of AM29824PC by AMD
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AM29824PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29824PC-ND
|
DigiKey | BUS INTERFACE REGISTERS Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2453 In Stock |
|
$4.2600 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | Part Number Only | 100 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | Part Number Only | 20 |
|
$5.1100 / $7.6650 | Buy Now |
|
Quest Components | Part Number Only | 16 |
|
$8.4000 / $12.6000 | Buy Now |
|
Quest Components | Part Number Only | 12 |
|
$6.9600 / $10.4400 | Buy Now |
|
Quest Components | Part Number Only | 3 |
|
$29.1620 | Buy Now |
|
Rochester Electronics | AM29824 - High-Performance Bus Interface Registers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2453 |
|
$3.4900 / $4.1000 | Buy Now |
|
ComSIT USA | HIGH-PERFORMANCE BUS INTERFACE REGISTERS Jbar-Kbar Flip-Flop, 9-Func, Positive Edge Triggered, TTL, PDIP24 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 375 |
|
RFQ |
Part Details for AM29824PC
AM29824PC CAD Models
AM29824PC Part Data Attributes
|
AM29824PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29824PC
AMD
Jbar-Kbar Flip-Flop, 9-Func, Positive Edge Triggered, TTL, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | JBAR-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 63000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Functions | 9 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 140 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |