Part Details for AM2965/BRA by AMD
Overview of AM2965/BRA by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2965/BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9917
|
Newark | Buffer/Inverter Based Peripheral Driver, 0.2A, Bipolar, Cdip20 |Amd AM2965/BRA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0500 | Buy Now |
DISTI #
2156-AM2965/BRA-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20CDIP Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3070 In Stock |
|
$22.7400 | Buy Now |
|
Onlinecomponents.com |
40 Partner Stock |
|
$34.9100 / $131.8100 | Buy Now | |
|
Rochester Electronics | AM2965 - Buffer/Inverter Based Peripheral Driver, 0.2A - Dual marked (5962-8670701RA) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3070 |
|
$19.5200 / $22.9700 | Buy Now |