Part Details for AM2960APCB by AMD
Results Overview of AM2960APCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2960APCB Information
AM2960APCB by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for AM2960APCB
AM2960APCB CAD Models
AM2960APCB Part Data Attributes
|
AM2960APCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2960APCB
AMD
Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, PDIP48, PLASTIC, DIP-48
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN DIAGNOSTICS; BYTE CONTROL | |
Family | S | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.849 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 365 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM2960APCB
This table gives cross-reference parts and alternative options found for AM2960APCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2960APCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM2960APC | AMD | Check for Price | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, PDIP48, PLASTIC, DIP-48 | AM2960APCB vs AM2960APC |
AM29C60APC | AMD | Check for Price | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, PDIP48, PLASTIC, DIP-48 | AM2960APCB vs AM29C60APC |
IDT39C60BC | Integrated Device Technology Inc | Check for Price | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48 | AM2960APCB vs IDT39C60BC |
AM2960-1PC | AMD | Check for Price | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, PDIP48, PLASTIC, DIP-48 | AM2960APCB vs AM2960-1PC |
AM2960ADC | AMD | Check for Price | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AM2960APCB vs AM2960ADC |
AM2960-1DC | AMD | Check for Price | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AM2960APCB vs AM2960-1DC |
IDT39C60-1C | Integrated Device Technology Inc | Check for Price | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48 | AM2960APCB vs IDT39C60-1C |
AM2960ADCB | AMD | Check for Price | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AM2960APCB vs AM2960ADCB |
IDT39C60AD | Integrated Device Technology Inc | Check for Price | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, CERDIP-48 | AM2960APCB vs IDT39C60AD |
IDT39C60AC | Integrated Device Technology Inc | Check for Price | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48 | AM2960APCB vs IDT39C60AC |