Part Details for AM2952ADC by AMD
Overview of AM2952ADC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2952ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | I/O PORT, 8-BIT, 24 Pin, Ceramic, DIP | 1 |
|
$20.8000 | Buy Now |
|
Quest Components | I/O PORT, 8-BIT, 24 Pin, Ceramic, DIP | 4 |
|
$32.5000 | Buy Now |
|
Quest Components | I/O PORT, 8-BIT, 24 Pin, Ceramic, DIP | 386 |
|
$24.8000 / $32.0000 | Buy Now |
|
ComSIT USA | 8-BIT REGISTERED TRANSCEIVER Registered Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 RoHS: Not Compliant | Europe - 450 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 72 |
|
RFQ |
Part Details for AM2952ADC
AM2952ADC CAD Models
AM2952ADC Part Data Attributes
|
AM2952ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2952ADC
AMD
Registered Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Family | S | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 275 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM2952ADC
This table gives cross-reference parts and alternative options found for AM2952ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2952ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2952ADCB | Registered Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM2952ADC vs AM2952ADCB |
AM2952DC | Registered Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM2952ADC vs AM2952DC |
AM2952ADMB | Registered Bus Transceiver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM2952ADC vs AM2952ADMB |