Part Details for AM29520ADC by AMD
Overview of AM29520ADC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AM29520ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | PIPELINE REGISTER, 24 Pin, Ceramic, DIP | 11 |
|
$13.4290 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Ceramic, DIP | 4 |
|
$24.0000 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Ceramic, DIP | 44 |
|
$35.0258 / $41.2068 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Ceramic, DIP | 39 |
|
$18.5940 / $20.6600 | Buy Now |
Part Details for AM29520ADC
AM29520ADC CAD Models
AM29520ADC Part Data Attributes:
|
AM29520ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29520ADC
AMD
Pipeline Register, TTL, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |