Part Details for AM2950ADC by AMD
Results Overview of AM2950ADC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2950ADC Information
AM2950ADC by AMD is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM2950ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, CDIP28 | 166 |
|
$6.6000 / $12.0000 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, CDIP28 | 38 |
|
$5.2000 / $12.0000 | Buy Now |
Part Details for AM2950ADC
AM2950ADC CAD Models
AM2950ADC Part Data Attributes
|
AM2950ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2950ADC
AMD
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.338 mm | |
Number of Bits | 8 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
AM2950ADC Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the analog input voltage. This ensures proper device operation and prevents latch-up.
-
To optimize the analog input impedance, use a source impedance of 1 kΩ or less, and ensure the input signal is properly terminated. This minimizes signal reflections and distortion.
-
The AM2950ADC supports clock frequencies up to 20 MHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
To handle metastability issues, use synchronous clocking, ensure proper signal synchronization, and implement metastability resolution techniques such as synchronizers or FIFOs.
-
Use a star topology for power and ground connections, keep analog and digital signals separate, and minimize signal traces near the ADC inputs to reduce noise and interference.