Part Details for AM2947DCB by AMD
Overview of AM2947DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2947DCB
AM2947DCB CAD Models
AM2947DCB Part Data Attributes
|
AM2947DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2947DCB
AMD
Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.4602 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM2947DCB
This table gives cross-reference parts and alternative options found for AM2947DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2947DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2947PC | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | AM2947DCB vs AM2947PC |
AM2947DC | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | Rochester Electronics LLC | AM2947DCB vs AM2947DC |
AM2947DM | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM2947DCB vs AM2947DM |
AM2947DMB | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | Rochester Electronics LLC | AM2947DCB vs AM2947DMB |
AM2947PC | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | AMD | AM2947DCB vs AM2947PC |