Part Details for AM2946/B2A by AMD
Overview of AM2946/B2A by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT244/B2A | Rochester Electronics LLC | 54ACT244/B2A - Dual marked (5962-8776001B2A) | |
54F534/B2A | Rochester Electronics | 54F534/B2A - Flip Flop D-Type Positive Edge 1 Element 5V Dual marked M38510/34106B2A |
Price & Stock for AM2946/B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM2946/B2A-ND
|
DigiKey | IC TXRX INVERT 5.5V 20CLCC Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
336 In Stock |
|
$35.6400 | Buy Now |
DISTI #
AM2946/B2A
|
Avnet Americas | Single 8-Bit Inverting Bus Transceiver - Bulk (Alt: AM2946/B2A) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 336 Partner Stock |
|
$29.1300 / $35.9800 | Buy Now |
|
Rochester Electronics | AM2946 - Bus Driver/Transceiver, 8-Bit, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 336 |
|
$30.5800 / $35.9800 | Buy Now |
Part Details for AM2946/B2A
AM2946/B2A CAD Models
AM2946/B2A Part Data Attributes
|
AM2946/B2A
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2946/B2A
AMD
Bus Driver/Transceiver, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |