Part Details for AM29332AGCB by AMD
Overview of AM29332AGCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29332AGCB
AM29332AGCB CAD Models
AM29332AGCB Part Data Attributes
|
AM29332AGCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29332AGCB
AMD
Microprogram Sequencer, 32-Bit, TTL, CPGA169, CERAMIC, HEAT SINK, PGA-169
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | HPGA, | |
Pin Count | 169 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P169 | |
JESD-609 Code | e0 | |
Length | 44.704 mm | |
Number of Terminals | 169 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.668 mm | |
Supply Current-Max | 1800 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.704 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM29332AGCB
This table gives cross-reference parts and alternative options found for AM29332AGCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29332AGCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C332GC | Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169 | AMD | AM29332AGCB vs AM29C332GC |
AM29C332GC | Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169 | Rochester Electronics LLC | AM29332AGCB vs AM29C332GC |
AM29C332/BZC | Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169 | Rochester Electronics LLC | AM29332AGCB vs AM29C332/BZC |
AM29332AGC | Microprogram Sequencer, 32-Bit, TTL, CPGA169, CERAMIC, HEAT SINK, PGA-169 | AMD | AM29332AGCB vs AM29332AGC |
AM29C332/BZC | Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169 | AMD | AM29332AGCB vs AM29C332/BZC |
AM29C332-1GCB | Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169 | AMD | AM29332AGCB vs AM29C332-1GCB |
AM29C332-1GC | Bit-Slice Processor, 32-Bit, CMOS, CPGA169, CERAMIC, PGA-169 | Rochester Electronics LLC | AM29332AGCB vs AM29C332-1GC |
AM29332GC | Microprogram Sequencer, 32-Bit, TTL, CPGA169, CERAMIC, HEAT SINK, PGA-169 | AMD | AM29332AGCB vs AM29332GC |