Part Details for AM2911APC by AMD
Results Overview of AM2911APC by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2911APC Information
AM2911APC by AMD is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM2911APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Quest Components | IC,MICROPROGRAM SEQUENCER,TTL,DIP,20PIN,PLASTIC | 56 |
|
$10.1195 / $12.3075 | Buy Now |
|
Quest Components | IC,MICROPROGRAM SEQUENCER,TTL,DIP,20PIN,PLASTIC | 42 |
|
$7.1110 / $10.9400 | Buy Now |
|
Quest Components | IC,MICROPROGRAM SEQUENCER,TTL,DIP,20PIN,PLASTIC | 28 |
|
$13.1554 / $15.9998 | Buy Now |
|
Quest Components | IC,MICROPROGRAM SEQUENCER,TTL,DIP,20PIN,PLASTIC | 16 |
|
$20.9000 / $22.0000 | Buy Now |
|
Quest Components | IC,MICROPROGRAM SEQUENCER,TTL,DIP,20PIN,PLASTIC | 14 |
|
$10.9400 / $12.3075 | Buy Now |
|
Quest Components | IC,MICROPROGRAM SEQUENCER,TTL,DIP,20PIN,PLASTIC | 8 |
|
$24.0000 | Buy Now |
|
ComSIT USA | MICROPROGRAM SEQUENCER Microprogram Sequencer, 4-Bit, TTL, PDIP20 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AM2911APC
AM2911APC CAD Models
AM2911APC Part Data Attributes
|
AM2911APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2911APC
AMD
Microprogram Sequencer, 4-Bit, TTL, PDIP20, PLASTIC, DIP-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.289 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
AM2911APC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AM2911APC is 0°C to 70°C, with a storage temperature range of -40°C to 125°C.
-
The AM2911APC is designed to be compatible with various microprocessors. Consult the application notes and technical documentation provided by AMD for specific configuration guidelines, or contact their support team for assistance.
-
The AM2911APC supports clock frequencies up to 10 MHz, but the actual frequency may vary depending on the specific application and system design.
-
Yes, the AM2911APC is designed to support multi-processor systems. However, you may need to implement additional logic or interfaces to manage the communication between the CPUs and the AM2911APC.
-
Consult the troubleshooting section in the datasheet and application notes. Also, check the power supply, clock signals, and data bus connections for any issues. If the problem persists, contact AMD's support team for further assistance.