Microcontrollers and Processors
AM2911A/BRA
Description: Microprogram Sequencer, 4-Bit, CMOS, CDIP20, CERAMIC, DIP-20

Overview of AM2911A/BRA by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AM2911A/BRA by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components   253
  • 1 $57.9804
  • 109 $44.9348
  • 224 $43.4853
$43.4853 / $57.9804 Buy Now
Quest Components   32
  • 1 $67.2000
  • 9 $60.4800
  • 18 $57.1200
$57.1200 / $67.2000 Buy Now
Quest Components   7
  • 1 $67.2000
  • 5 $63.8400
$63.8400 / $67.2000 Buy Now

CAD Models for AM2911A/BRA by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2911A/BRA by AMD

AM2911A/BRA
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
External Data Bus Width
4
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Length
24.257 mm
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Current-Max
140 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
Want to compare parts?
  1. AM2911A/BRA
    AMD
    Microprogram Sequencer, 4-Bit, CMOS, CDIP20, CERAMIC, DIP-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2911A/BRA by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2911A/BRA by AMD

  • Please alert me when AM2911A/BRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM2911A/BRA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2911A/BRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM2911A/BRA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2911A/BRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2911A/BRA by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: