There are no models available for this part yet.
Overview of AM2907PC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM2907PC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8 |
|
RFQ | ||||
Quest Components | Bus Transceiver, Single, 4 Bit, 20 Pin, Plastic, DIP | 4 |
|
$8.9100 / $11.8800 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 4 Bit, 20 Pin, Plastic, DIP | 7 |
|
$6.2400 / $12.4800 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 4 Bit, 20 Pin, Plastic, DIP | 10 |
|
$11.8800 / $13.3650 | Buy Now |
CAD Models for AM2907PC by AMD
Part Data Attributes for AM2907PC by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BUS O/PS & RECEIVER O/PS ARE AVAILABLE; SELECTABLE MULTIPLEXER INPUTS
|
Control Type
|
INDEPENDENT CONTROL
|
Count Direction
|
UNIDIRECTIONAL
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
26.289 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
REGISTERED BUS TRANSCEIVER
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR/3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
110 mA
|
Propagation Delay (tpd)
|
36 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AM2907PC
This table gives cross-reference parts and alternative options found for AM2907PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2907PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2907DC | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM2907PC vs AM2907DC |