Part Details for AM2902ADC by Rochester Electronics LLC
Overview of AM2902ADC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2902ADC
AM2902ADC CAD Models
AM2902ADC Part Data Attributes
|
AM2902ADC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM2902ADC
Rochester Electronics LLC
Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16, HERMETIC SEALED, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | S | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.6215 mm | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AM2902ADC
This table gives cross-reference parts and alternative options found for AM2902ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2902ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2902ADM | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AMD | AM2902ADC vs AM2902ADM |
AM2902ADMB | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AMD | AM2902ADC vs AM2902ADMB |
AM2902ADCB | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AMD | AM2902ADC vs AM2902ADCB |