Part Details for AM29005-16KC by AMD
Overview of AM29005-16KC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-116KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 16pin Header C Coding | |
10159549-116KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 16pin C Coding |
Price & Stock for AM29005-16KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 32 Bit, 168 Pin, Plastic, TQFP | 8 |
|
$81.2500 / $84.5000 | Buy Now |
Part Details for AM29005-16KC
AM29005-16KC CAD Models
AM29005-16KC Part Data Attributes
|
AM29005-16KC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29005-16KC
AMD
RISC Microprocessor, 32-Bit, 16MHz, CMOS, PQFP168, PLASTIC, QFP-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK168,1.8SQ,25 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 9 MIPS SUSTAINED; MULTIPROCESSOR SUPPORT; 4 STAGE PIPELINE; BURST BUS | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-F168 | |
JESD-609 Code | e0 | |
Length | 27.95 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | ||
Number of Terminals | 168 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | GQFF | |
Package Equivalence Code | TPAK168,1.8SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 16 MHz | |
Supply Current-Max | 352 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 27.95 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM29005-16KC
This table gives cross-reference parts and alternative options found for AM29005-16KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29005-16KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29000-20KCW | 32-BIT, 20MHz, RISC PROCESSOR, PQFP168, PLASTIC, QFP-168 | AMD | AM29005-16KC vs AM29000-20KCW |
AM29000-20KC/W | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP168, PLASTIC, QFP-168 | AMD | AM29005-16KC vs AM29000-20KC/W |
AM29000-20KC | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP168, PLASTIC, QFP-168 | AMD | AM29005-16KC vs AM29000-20KC |
AM29005-16KCW | 32-BIT, 16MHz, RISC PROCESSOR, PQFP168, PLASTIC, QFP-168 | AMD | AM29005-16KC vs AM29005-16KCW |
AM29000-16KC/W | RISC Microprocessor, 32-Bit, 16MHz, CMOS, PQFP168, PLASTIC, QFP-168 | AMD | AM29005-16KC vs AM29000-16KC/W |
AM29000-16KCW | 32-BIT, 16MHz, RISC PROCESSOR, PQFP168, PLASTIC, QFP-168 | AMD | AM29005-16KC vs AM29000-16KCW |