Part Details for AM29000-20KC by AMD
Results Overview of AM29000-20KC by AMD
- Distributor Offerings: (0 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (7 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29000-20KC Information
                            AM29000-20KC by AMD is a Microprocessor.
                            Microprocessors are under the broader part category of Microcontrollers and Processors.
                        
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| 10159549-120KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 20pin C Coding | |
| 10153118-120KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 20pin Header C Coding | 
US Tariff Estimator: AM29000-20KC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM29000-20KC
AM29000-20KC Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        AM29000-20KC
                                        AMD
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            AM29000-20KC
                                            AMD
                                            RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP168, PLASTIC, QFP-168
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
| Part Package Code | QFP | |
| Package Description | PLASTIC, QFP-168 | |
| Pin Count | 168 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Additional Feature | ON-CHIP 512 BYTE BRANCH TARGET CACHE; MULTIPROCESSOR SUPPORT; 4 STAGE PIPELINE; BURST BUS | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | NO | |
| Clock Frequency-Max | 40 MHz | |
| External Data Bus Width | 32 | |
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-PQFP-F168 | |
| JESD-609 Code | e0 | |
| Length | 27.95 mm | |
| Low Power Mode | NO | |
| Number of DMA Channels | ||
| Number of External Interrupts | 6 | |
| Number of Serial I/Os | ||
| Number of Terminals | 168 | |
| On Chip Data RAM Width | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | GQFF | |
| Package Equivalence Code | TPAK168,1.8SQ,25 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, GUARD RING | |
| Qualification Status | Not Qualified | |
| RAM (words) | 0 | |
| Speed | 20 MHz | |
| Supply Current-Max | 440 mA | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | FLAT | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | QUAD | |
| Width | 27.95 mm | |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC | 
Alternate Parts for AM29000-20KC
This table gives cross-reference parts and alternative options found for AM29000-20KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29000-20KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| AM29000-20KC/W | AMD | Check for Price | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP168, PLASTIC, QFP-168 | AM29000-20KC vs AM29000-20KC/W | 
| AM29000-16KC/W | Rochester Electronics LLC | Check for Price | RISC Microprocessor, 32-Bit, 16MHz, CMOS, PQFP168, PLASTIC, QFP-168 | AM29000-20KC vs AM29000-16KC/W | 
| AM29005-16KCW | AMD | Check for Price | 32-BIT, 16MHz, RISC PROCESSOR, PQFP168, PLASTIC, QFP-168 | AM29000-20KC vs AM29005-16KCW | 
| AM29005-16KC | AMD | Check for Price | RISC Microprocessor, 32-Bit, 16MHz, CMOS, PQFP168, PLASTIC, QFP-168 | AM29000-20KC vs AM29005-16KC | 
| AM29000-16KC | AMD | Check for Price | RISC Microprocessor, 32-Bit, 16MHz, CMOS, PQFP168, PLASTIC, QFP-168 | AM29000-20KC vs AM29000-16KC | 
| AM29000-16KC/W | AMD | Check for Price | RISC Microprocessor, 32-Bit, 16MHz, CMOS, PQFP168, PLASTIC, QFP-168 | AM29000-20KC vs AM29000-16KC/W | 
| AM29000-16KCW | AMD | Check for Price | 32-BIT, 16MHz, RISC PROCESSOR, PQFP168, PLASTIC, QFP-168 | AM29000-20KC vs AM29000-16KCW |