Part Details for AM28F256-75DCB by AMD
Results Overview of AM28F256-75DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM28F256-75DCB Information
AM28F256-75DCB by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM28F256-75DCB
AM28F256-75DCB CAD Models
AM28F256-75DCB Part Data Attributes
|
AM28F256-75DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F256-75DCB
AMD
Flash, 32KX8, 70ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BULK ERASE | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.1005 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM28F256-75DCB
This table gives cross-reference parts and alternative options found for AM28F256-75DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F256-75DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM28F256A-70PE | AMD | Check for Price | Flash, 32KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AM28F256-75DCB vs AM28F256A-70PE |
AM28F256A-70PI | AMD | Check for Price | Flash, 32KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AM28F256-75DCB vs AM28F256A-70PI |
AM28F256-70PC | Spansion | Check for Price | Flash, 32KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AM28F256-75DCB vs AM28F256-70PC |
AM28F256A-70PC | AMD | Check for Price | Flash, 32KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AM28F256-75DCB vs AM28F256A-70PC |
AM28F256-75PC | AMD | Check for Price | Flash, 32KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AM28F256-75DCB vs AM28F256-75PC |
AM28F256-70PI | AMD | Check for Price | Flash, 32KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AM28F256-75DCB vs AM28F256-70PI |
AM28F256-70PI | Spansion | Check for Price | Flash, 32KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AM28F256-75DCB vs AM28F256-70PI |
AM28F256-70PC | AMD | Check for Price | Flash, 32KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AM28F256-75DCB vs AM28F256-70PC |
AM28F256-70PE | AMD | Check for Price | Flash, 32KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AM28F256-75DCB vs AM28F256-70PE |
AM28F256-75DC | AMD | Check for Price | Flash, 32KX8, 70ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AM28F256-75DCB vs AM28F256-75DC |