Part Details for AM28F256-250EC by AMD
Overview of AM28F256-250EC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM28F256-250EC
AM28F256-250EC CAD Models
AM28F256-250EC Part Data Attributes:
|
AM28F256-250EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F256-250EC
AMD
Flash, 32KX8, 250ns, PDSO32, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | 10K WRITE/ERASE CYCLES MIN | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM28F256-250EC
This table gives cross-reference parts and alternative options found for AM28F256-250EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F256-250EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F256A-250EI | Flash, 32KX8, 250ns, PDSO32, TSOP-32 | AMD | AM28F256-250EC vs AM28F256A-250EI |
AM28F256-250EEB | Flash, 32KX8, 250ns, PDSO32, TSOP-32 | AMD | AM28F256-250EC vs AM28F256-250EEB |
AM28F256A-250EC | Flash, 32KX8, 250ns, PDSO32, TSOP-32 | AMD | AM28F256-250EC vs AM28F256A-250EC |
AM28F256A-250EEB | Flash, 32KX8, 250ns, PDSO32, TSOP-32 | AMD | AM28F256-250EC vs AM28F256A-250EEB |
AM28F256-250EI | Flash, 32KX8, 250ns, PDSO32, TSOP-32 | AMD | AM28F256-250EC vs AM28F256-250EI |
AM28F256A-250EE | Flash, 32KX8, 250ns, PDSO32, TSOP-32 | AMD | AM28F256-250EC vs AM28F256A-250EE |