Datasheets
AM28F020A-70JI by: AMD

Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32

Part Details for AM28F020A-70JI by AMD

Overview of AM28F020A-70JI by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-70JI Rochester Electronics LLC OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32

Part Details for AM28F020A-70JI

AM28F020A-70JI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM28F020A-70JI Part Data Attributes

AM28F020A-70JI AMD
Buy Now Datasheet
Compare Parts:
AM28F020A-70JI AMD Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature 100K WRITE/ERASE CYCLES MIN
Command User Interface YES
Data Polling YES
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 12 V
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Toggle Bit NO
Type NOR TYPE
Width 11.43 mm

Alternate Parts for AM28F020A-70JI

This table gives cross-reference parts and alternative options found for AM28F020A-70JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020A-70JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM28F020-70JI Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD AM28F020A-70JI vs AM28F020-70JI
M28F201-70XK1TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM28F020A-70JI vs M28F201-70XK1TR
M28F201-70XK6 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM28F020A-70JI vs M28F201-70XK6
SST27SF020-70-3C-NHE Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-016AE, LCC-32 Silicon Storage Technology AM28F020A-70JI vs SST27SF020-70-3C-NHE
AM28F020-70JE Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD AM28F020A-70JI vs AM28F020-70JE
M28F201-70XK3TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM28F020A-70JI vs M28F201-70XK3TR
AM28F020-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD AM28F020A-70JI vs AM28F020-70JC
CAT28F020N-70T Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AM28F020A-70JI vs CAT28F020N-70T
M28F201-70XK6TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM28F020A-70JI vs M28F201-70XK6TR
AM28F020A-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD AM28F020A-70JI vs AM28F020A-70JC
Part Number Description Manufacturer Compare
AM28F020-70EEB Flash, 256KX8, 70ns, PDSO32, TSOP-32 AMD AM28F020A-70JI vs AM28F020-70EEB
WF256K8-70CM5 Flash Module, 256KX8, 70ns, CDIP32, White Microelectronics AM28F020A-70JI vs WF256K8-70CM5
WF256K8-70CC5 Flash Module, 256KX8, 70ns, CDIP32, White Microelectronics AM28F020A-70JI vs WF256K8-70CC5
M28F201-70XK1TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM28F020A-70JI vs M28F201-70XK1TR
M28F201-70K6TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM28F020A-70JI vs M28F201-70K6TR
AM28F020-70JE Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD AM28F020A-70JI vs AM28F020-70JE
M28F201-70XK6TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM28F020A-70JI vs M28F201-70XK6TR
M28F201-70K3TR 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM28F020A-70JI vs M28F201-70K3TR
M28F201-70XK1 256KX8 FLASH 12V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM28F020A-70JI vs M28F201-70XK1
SST27SF020-70-3C-NHE 256K X 8 FLASH 12V PROM, 70 ns, PQCC32, LEAD FREE, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc AM28F020A-70JI vs SST27SF020-70-3C-NHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM28F020A-70JI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM28F020A-70JI by AMD

Select Manufacturer
Which Manufacturer of AM28F020A-70JI would you like to use for your alert(s)?
  • Please alert me when AM28F020A-70JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM28F020A-70JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM28F020A-70JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM28F020A-70JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM28F020A-70JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM28F020A-70JI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: